| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R9652601QCA | Cobham Semiconductor Solutions | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | SN74S04FN vs 5962R9652601QCA |
| MM54HC4050E | Texas Instruments | Check for Price | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN74S04FN vs MM54HC4050E |
| DM74LS37J/A+ | National Semiconductor Corporation | Check for Price | NAND Gate, TTL, CDIP14 | SN74S04FN vs DM74LS37J/A+ |
| SN74LS37D | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S04FN vs SN74LS37D |
| 74AC20PCQR | Texas Instruments | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14 | SN74S04FN vs 74AC20PCQR |
| 54ACT11032FK | Texas Instruments | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20 | SN74S04FN vs 54ACT11032FK |
| 54AC20DM | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14 | SN74S04FN vs 54AC20DM |
| MM54HC10E | National Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 | SN74S04FN vs MM54HC10E |
| SN74ALS09FN-00 | Texas Instruments | Check for Price | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PQCC20 | SN74S04FN vs SN74ALS09FN-00 |
| 8404101XX | STMicroelectronics | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14 | SN74S04FN vs 8404101XX |
Part Details for SN74S04FN by Texas Instruments
Results Overview of SN74S04FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S04FN Information
SN74S04FN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S04FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, S Series, 6-Func, 1-Input, TTL, PQCC20 | 7180 |
|
RFQ |
US Tariff Estimator: SN74S04FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S04FN Part Data Attributes
|
|
SN74S04FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S04FN
Texas Instruments
Inverter, S Series, 6-Func, 1-Input, TTL, PQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.9662 Mm |
Alternate Parts for SN74S04FN
This table gives cross-reference parts and alternative options found for SN74S04FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S04FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.