| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74S04PC | Fairchild Semiconductor Corporation | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | SN74S04N vs 74S04PC |
| 5962-00-189-0511 | Texas Instruments | Check for Price | Inverter, TTL, PDIP14 | SN74S04N vs 5962-00-189-0511 |
| 5962-01-115-8597 | Texas Instruments | Check for Price | Inverter, TTL, PDIP14 | SN74S04N vs 5962-01-115-8597 |
| SN74S04NE4 | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | SN74S04N vs SN74S04NE4 |
| 5962-01-165-2743 | Texas Instruments | Check for Price | Inverter, TTL, PDIP14 | SN74S04N vs 5962-01-165-2743 |
Part Details for SN74S04N by Texas Instruments
Results Overview of SN74S04N by Texas Instruments
- Distributor Offerings: (49 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S04N Information
SN74S04N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S04N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-1724-5-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-PDIP Min Qty: 1 Container: Tube |
460 Tube |
|
$1.1000 / $2.1900 | Buy Now |
|
DISTI #
J56:1989_00100997
|
Arrow Electronics | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | Europe - 2000 |
|
$0.9764 | Buy Now |
|
DISTI #
V99:2348_07360392
|
Arrow Electronics | Inverter 6-Element 14-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1927 | Americas - 51 |
|
$0.9764 / $1.3806 | Buy Now |
|
DISTI #
595-SN74S04N
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 426 |
|
$1.1000 / $2.1100 | Buy Now |
|
DISTI #
86285249
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 1001 | Americas - 25704 |
|
$0.8758 / $1.4125 | Buy Now |
|
DISTI #
86290031
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 0001 | Americas - 20365 |
|
$0.8758 / $1.4125 | Buy Now |
|
DISTI #
86285976
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 1101 | Americas - 4867 |
|
$0.8758 / $1.4125 | Buy Now |
|
DISTI #
86293449
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 0301 | Americas - 3000 |
|
$0.8758 / $1.4125 | Buy Now |
|
DISTI #
86291837
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 | Americas - 1053 |
|
$0.8758 / $1.4125 | Buy Now |
|
DISTI #
86291962
|
Verical | Inverter 6-Element 14-Pin PDIP Tube RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 0101 | Americas - 1000 |
|
$0.8758 / $1.4125 | Buy Now |
US Tariff Estimator: SN74S04N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S04N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74S04N Part Data Attributes
|
|
SN74S04N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S04N
Texas Instruments
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | S | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74S04N
This table gives cross-reference parts and alternative options found for SN74S04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74S04N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74S04N is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 85°C).
-
The recommended power-on sequence for the SN74S04N is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable before applying power to the VCC pin.
-
To handle ESD protection for the SN74S04N, it is recommended to follow proper ESD handling procedures, such as using ESD-protective packaging, handling the device by the body, and using an ESD wrist strap or mat.
-
The recommended layout and routing for the SN74S04N involves keeping the input and output traces short and direct, avoiding parallel traces, and using a solid ground plane to minimize noise and radiation.