| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S04NSRG4 | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14 | SN74S04NSR vs SN74S04NSRG4 |
Part Details for SN74S04NSR by Texas Instruments
Results Overview of SN74S04NSR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S04NSR Information
SN74S04NSR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S04NSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28853-2-ND
|
DigiKey | IC INV 6-CIR 1-IN 14-SO Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2166 | Buy Now |
|
DISTI #
595-SN74S04NSR
|
Mouser Electronics | Inverters HEX INVERTERS RoHS: Compliant | 594 |
|
$1.1200 / $1.6600 | Buy Now |
|
DISTI #
86040792
|
Verical | Inverter 6-Element 14-Pin SOP T/R RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 1001 | Americas - 13700 |
|
$0.8525 / $1.3750 | Buy Now |
|
DISTI #
86026377
|
Verical | Inverter 6-Element 14-Pin SOP T/R RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0601 | Americas - 4000 |
|
$0.8525 / $1.3750 | Buy Now |
|
DISTI #
86027613
|
Verical | Inverter 6-Element 14-Pin SOP T/R RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0701 | Americas - 4000 |
|
$0.8525 / $1.3750 | Buy Now |
|
DISTI #
86040910
|
Verical | Inverter 6-Element 14-Pin SOP T/R RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0501 | Americas - 2000 |
|
$0.8525 / $1.3750 | Buy Now |
|
|
Rochester Electronics | IC DPDT 2:2 1 4.5V, ±4.5V - 36V, ±18V 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 23700 |
|
$0.6820 / $1.1000 | Buy Now |
US Tariff Estimator: SN74S04NSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S04NSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74S04NSR Part Data Attributes
|
|
SN74S04NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S04NSR
Texas Instruments
Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | S | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.02 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Prop. Delay@Nom-Sup | 5 Ns | |
| Propagation Delay (tpd) | 5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74S04NSR
This table gives cross-reference parts and alternative options found for SN74S04NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S04NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74S04NSR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SN74S04NSR is -40°C to 125°C.
-
Yes, the SN74S04NSR is compatible with 3.3V logic, but it is recommended to use a voltage regulator to ensure a stable 5V supply.
-
The SN74S04NSR is a standard TTL logic gate and is not recommended for high-frequency applications above 100 MHz. For high-frequency applications, consider using a faster logic family such as the 74F or 74LVC series.
-
To handle ESD protection for the SN74S04NSR, use a static-dissipative work surface, wear an ESD strap, and use ESD-protected packaging and handling procedures.
-
No, the SN74S04NSR is not a radiation-hardened device and is not suitable for use in radiation-intensive environments.