| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54S05J-00 | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | SN74S05N3 vs SNJ54S05J-00 |
| SNJ54S05J | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | SN74S05N3 vs SNJ54S05J |
| DM74S05N | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | SN74S05N3 vs DM74S05N |
| M38510/07004BCA | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | SN74S05N3 vs M38510/07004BCA |
| 74S05F | NXP Semiconductors | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | SN74S05N3 vs 74S05F |
| M38510/07004BCA | Lansdale Semiconductor Inc | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | SN74S05N3 vs M38510/07004BCA |
| JM38510/07004BCA | NXP Semiconductors | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | SN74S05N3 vs JM38510/07004BCA |
| JM38510/07004BCC | Philips Semiconductors | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | SN74S05N3 vs JM38510/07004BCC |
| GD74S05 | Goldstar Electron Co Ltd | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | SN74S05N3 vs GD74S05 |
| SN54S05J-00 | Texas Instruments | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14 | SN74S05N3 vs SN54S05J-00 |
Part Details for SN74S05N3 by Texas Instruments
Results Overview of SN74S05N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S05N3 Information
SN74S05N3 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S05N3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14 | 5886 |
|
RFQ |
US Tariff Estimator: SN74S05N3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S05N3 Part Data Attributes
|
|
SN74S05N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S05N3
Texas Instruments
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 54 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN74S05N3
This table gives cross-reference parts and alternative options found for SN74S05N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S05N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.