| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S08D | Texas Instruments | $0.7272 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S08DR vs SN74S08D |
| SN74S08DRE4 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S08DR vs SN74S08DRE4 |
| SN74S08D3 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S08DR vs SN74S08D3 |
| SN74S08DE4 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S08DR vs SN74S08DE4 |
| SN74S08DRG4 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S08DR vs SN74S08DRG4 |
Part Details for SN74S08DR by Texas Instruments
Results Overview of SN74S08DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S08DR Information
SN74S08DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S08DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN74S08DR-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5055 / $0.5361 | Buy Now |
|
|
Bristol Electronics | AND Gate 4-Element 2-IN 14-Pin SOIC T/R | 175 |
|
RFQ | |
|
|
Quest Components | 1639 |
|
$0.8100 / $2.1600 | Buy Now | |
|
|
Vyrian | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | 3969 |
|
RFQ |
US Tariff Estimator: SN74S08DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S08DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74S08DR Part Data Attributes
|
|
SN74S08DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S08DR
Texas Instruments
AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 57 Ma | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for SN74S08DR
This table gives cross-reference parts and alternative options found for SN74S08DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S08DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.