| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S08D | Texas Instruments | $0.7272 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S08FN vs SN74S08D |
| SN74S08J4 | Rochester Electronics LLC | Check for Price | AND Gate | SN74S08FN vs SN74S08J4 |
| SN74S08FN3 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PQCC20 | SN74S08FN vs SN74S08FN3 |
| SN74S08DE4 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S08FN vs SN74S08DE4 |
| SN74S08NE4 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S08FN vs SN74S08NE4 |
| SN74S08N1 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S08FN vs SN74S08N1 |
| SN74S08DG4 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S08FN vs SN74S08DG4 |
| SN74S08NSRE4 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S08FN vs SN74S08NSRE4 |
| SN74S08DRG4 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14 | SN74S08FN vs SN74S08DRG4 |
| SN74S08NP1 | Texas Instruments | Check for Price | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S08FN vs SN74S08NP1 |
Part Details for SN74S08FN by Texas Instruments
Results Overview of SN74S08FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S08FN Information
SN74S08FN by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S08FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, S Series, 4-Func, 2-Input, TTL, PQCC20 | 6653 |
|
RFQ |
US Tariff Estimator: SN74S08FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S08FN Part Data Attributes
|
|
SN74S08FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S08FN
Texas Instruments
AND Gate, S Series, 4-Func, 2-Input, TTL, PQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 57 Ma | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.9662 Mm |
Alternate Parts for SN74S08FN
This table gives cross-reference parts and alternative options found for SN74S08FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S08FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.