| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S113FN | Texas Instruments | Check for Price | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PQCC20 | SN74S112FN vs SN74S113FN |
| SN74S175FN | Texas Instruments | Check for Price | D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PQCC20 | SN74S112FN vs SN74S175FN |
| SN74S268FN | Texas Instruments | Check for Price | D Latch, S Series, 1-Func, High Level Triggered, 6-Bit, True Output, TTL, PQCC20 | SN74S112FN vs SN74S268FN |
| SN74S268J | Texas Instruments | Check for Price | D Latch, S Series, 1-Func, High Level Triggered, 6-Bit, True Output, TTL, CDIP16 | SN74S112FN vs SN74S268J |
| SN54S268FK | Texas Instruments | Check for Price | D Latch, S Series, 1-Func, High Level Triggered, 6-Bit, True Output, TTL, CQCC20 | SN74S112FN vs SN54S268FK |
| SNJ54S268FK | Texas Instruments | Check for Price | D Latch, S Series, 1-Func, High Level Triggered, 6-Bit, True Output, TTL, CQCC20 | SN74S112FN vs SNJ54S268FK |
| SNJ54S268J | Texas Instruments | Check for Price | D Latch, S Series, 1-Func, High Level Triggered, 6-Bit, True Output, TTL, CDIP16 | SN74S112FN vs SNJ54S268J |
| SN74S74FN | Texas Instruments | Check for Price | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PQCC20 | SN74S112FN vs SN74S74FN |
Part Details for SN74S112FN by Texas Instruments
Results Overview of SN74S112FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S112FN Information
SN74S112FN by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S112FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PQCC20 | 9439 |
|
RFQ |
US Tariff Estimator: SN74S112FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S112FN Part Data Attributes
|
|
SN74S112FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S112FN
Texas Instruments
J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | S | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | J-K Flip-Flop | |
| Max Frequency@Nom-Sup | 80000000 Hz | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 25 Ma | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Negative Edge | |
| Width | 8.9662 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for SN74S112FN
This table gives cross-reference parts and alternative options found for SN74S112FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S112FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.