| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P74FCT480BL | Pyramid Semiconductor Corporation | Check for Price | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CQCC28 | SN74S182FN vs P74FCT480BL |
| SN74LS685J | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 | SN74S182FN vs SN74LS685J |
| MM74HC149N | National Semiconductor Corporation | Check for Price | Encoder, HC/UH Series, 8-Bit, CMOS, PDIP20 | SN74S182FN vs MM74HC149N |
| QS54FCT521CTSOB | Quality Semiconductor Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74S182FN vs QS54FCT521CTSOB |
| CD74HC181M96 | Harris Semiconductor | Check for Price | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDSO24 | SN74S182FN vs CD74HC181M96 |
| SNJ54S85J | Texas Instruments | Check for Price | Magnitude Comparator, S Series, 4-Bit, True Output, TTL, CDIP16 | SN74S182FN vs SNJ54S85J |
| S54S280W | Signetics | Check for Price | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDFP14 | SN74S182FN vs S54S280W |
| P54FCT3480DDM | Pyramid Semiconductor Corporation | Check for Price | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, CDIP24 | SN74S182FN vs P54FCT3480DDM |
| GD74HCT85J | Goldstar Electron Co Ltd | Check for Price | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16 | SN74S182FN vs GD74HCT85J |
| 74FCT521ALCQR | Texas Instruments | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | SN74S182FN vs 74FCT521ALCQR |
Part Details for SN74S182FN by Texas Instruments
Results Overview of SN74S182FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S182FN Information
SN74S182FN by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S182FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PQCC20 | 8271 |
|
RFQ |
US Tariff Estimator: SN74S182FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S182FN Part Data Attributes
|
|
SN74S182FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S182FN
Texas Instruments
Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Higher Order Lookahead | |
| Family | S | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Look-Ahead Carry Generator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 109 Ma | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 8.9662 Mm |
Alternate Parts for SN74S182FN
This table gives cross-reference parts and alternative options found for SN74S182FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S182FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.