Part Details for SN74S244FN by Texas Instruments
Overview of SN74S244FN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S244FN
SN74S244FN CAD Models
SN74S244FN Part Data Attributes:
|
SN74S244FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S244FN
Texas Instruments
S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | S | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 180 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.9662 mm |
Alternate Parts for SN74S244FN
This table gives cross-reference parts and alternative options found for SN74S244FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S244FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S244FN vs GD74S244J |
SN74S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | Rochester Electronics LLC | SN74S244FN vs SN74S244J |
DM54S244J | Bus Transceiver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, DIP-20 | Rochester Electronics LLC | SN74S244FN vs DM54S244J |
DM74S244WM | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | SN74S244FN vs DM74S244WM |
AM54S244X | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, 0.077 X 0.124 INCH, DIE-20 | AMD | SN74S244FN vs AM54S244X |
SN74S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | AMD | SN74S244FN vs SN74S244J |
SN74S244DWRE4 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74S244FN vs SN74S244DWRE4 |
SN74S244DWE4 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74S244FN vs SN74S244DWE4 |
54S244/BRA | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | YAGEO Corporation | SN74S244FN vs 54S244/BRA |
SN74S244N3 | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN74S244FN vs SN74S244N3 |