Part Details for SN74S244JP4 by Rochester Electronics LLC
Overview of SN74S244JP4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S244JP4
SN74S244JP4 CAD Models
SN74S244JP4 Part Data Attributes:
|
SN74S244JP4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S244JP4
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for SN74S244JP4
This table gives cross-reference parts and alternative options found for SN74S244JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S244JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | AMD | SN74S244JP4 vs SN54S244J |
DM54S244J | S SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | SN74S244JP4 vs DM54S244J |
SN74S244J | Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP 0 to 70 | Texas Instruments | SN74S244JP4 vs SN74S244J |
GD74S244 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN74S244JP4 vs GD74S244 |
SN54S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN74S244JP4 vs SN54S244J |
SN74S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | Rochester Electronics LLC | SN74S244JP4 vs SN74S244J |
GD74S244J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S244JP4 vs GD74S244J |
SN74S244J4 | Bus Driver, | Rochester Electronics LLC | SN74S244JP4 vs SN74S244J4 |
SN74S244N3 | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN74S244JP4 vs SN74S244N3 |
54S244/BRA | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | YAGEO Corporation | SN74S244JP4 vs 54S244/BRA |