| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74S299N-10 | Texas Instruments | Check for Price | Parallel In Parallel Out, S Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | SN74S299N3 vs SN74S299N-10 |
| SNJ54S299J-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, S Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | SN74S299N3 vs SNJ54S299J-00 |
| DM74S299N | Texas Instruments | Check for Price | Parallel In Parallel Out, S Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | SN74S299N3 vs DM74S299N |
| SNJ54S299J | Texas Instruments | Check for Price | Parallel In Parallel Out, S Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | SN74S299N3 vs SNJ54S299J |
| DM74S299N | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, S Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | SN74S299N3 vs DM74S299N |
| SN54S299J | Texas Instruments | Check for Price | Parallel In Parallel Out, S Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | SN74S299N3 vs SN54S299J |
| SN74S299J-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, S Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20 | SN74S299N3 vs SN74S299J-00 |
Part Details for SN74S299N3 by Texas Instruments
Results Overview of SN74S299N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S299N3 Information
SN74S299N3 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74S299N3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Parallel Out, S Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20 | 6745 |
|
RFQ |
US Tariff Estimator: SN74S299N3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S299N3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74S299N3 Part Data Attributes
|
|
SN74S299N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S299N3
Texas Instruments
Parallel In Parallel Out, S Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Hold Mode | |
| Count Direction | Bidirectional | |
| Family | S | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 50000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 225 Ma | |
| Propagation Delay (tpd) | 21 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 50 Mhz |
Alternate Parts for SN74S299N3
This table gives cross-reference parts and alternative options found for SN74S299N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S299N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.