Part Details for SN74S374J by Monolithic Memories (RETIRED)
Overview of SN74S374J by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Part Details for SN74S374J
SN74S374J CAD Models
SN74S374J Part Data Attributes:
|
SN74S374J
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
SN74S374J
Monolithic Memories (RETIRED)
Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74S374J
This table gives cross-reference parts and alternative options found for SN74S374J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S374J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S374J-00 | S SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN74S374J vs SN74S374J-00 |
GD74S374J | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN74S374J vs GD74S374J |
DM54S374J/883C | Bus Driver, | Rochester Electronics LLC | SN74S374J vs DM54S374J/883C |
SN74S374J | Bus Driver, | Rochester Electronics LLC | SN74S374J vs SN74S374J |
SN74S374J | Octal D-Type Positive Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP 0 to 70 | Texas Instruments | SN74S374J vs SN74S374J |
SN54S374J883B | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN74S374J vs SN54S374J883B |
54S374/BRA | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | YAGEO Corporation | SN74S374J vs 54S374/BRA |
SN74S374J | Bus Driver, 8-Func, TTL, CDIP20, DIP-20 | AMD | SN74S374J vs SN74S374J |
SN74S374J | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, DIP-20 | Monolithic Memories Inc (MMI) | SN74S374J vs SN74S374J |
SN74S374JP4 | Bus Driver, | Rochester Electronics LLC | SN74S374J vs SN74S374JP4 |