Filter Your Search
1 - 10 of 12 results
|
SN74S374J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74S374J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T20 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74S374J
AMD
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | BUS DRIVER | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-20 | unknown | ||||||||||||||||||||||||
|
SN74S374J
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 17 ns | 17 ns | 1 | 8 | NO | DIP | 15 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | ENABLE LOW | 20 mA | 2 | TRUE | 140 mA | 5.25 V | 4.75 V | R-CDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74S374J
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown | |||||||||||||||||
|
SN74S374JTB
AMD
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | BUS DRIVER | TTL | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74S374JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BUS DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
SN74S374J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | ||||||||||
|
SN74S374J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 8 | NO | DIP | 15 pF | 3-STATE | S | BUS DRIVER | TTL | 2 | TRUE | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74S374JT
AMD
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | BUS DRIVER | TTL | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 |