Part Details for SN74S408-2N by Monolithic Memories (RETIRED)
Overview of SN74S408-2N by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74S408-2N
SN74S408-2N CAD Models
SN74S408-2N Part Data Attributes
|
SN74S408-2N
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
SN74S408-2N
Monolithic Memories (RETIRED)
DRAM Controller, CMOS, PDIP48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 285 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for SN74S408-2N
This table gives cross-reference parts and alternative options found for SN74S408-2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S408-2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8419D-70 | 256KX1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Texas Instruments | SN74S408-2N vs DP8419D-70 |
NS32818N-80 | IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | National Semiconductor Corporation | SN74S408-2N vs NS32818N-80 |
DP8418N-80 | IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | National Semiconductor Corporation | SN74S408-2N vs DP8418N-80 |
DP8408AN | IC 64K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | National Semiconductor Corporation | SN74S408-2N vs DP8408AN |
DP8419D-80 | IC 256K X 1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Memory Controller | National Semiconductor Corporation | SN74S408-2N vs DP8419D-80 |
NS32819N-80 | IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | National Semiconductor Corporation | SN74S408-2N vs NS32819N-80 |
MC74F2969J | DRAM CONTROLLER, CDIP48, DIP-48 | Motorola Mobility LLC | SN74S408-2N vs MC74F2969J |
DP8408AN-2 | IC 64K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | National Semiconductor Corporation | SN74S408-2N vs DP8408AN-2 |
N74F1765-1N | DRAM Controller, 1M X 1, Bipolar, PDIP48 | YAGEO Corporation | SN74S408-2N vs N74F1765-1N |
N8X60F | IC FIFO CONTROLLER, CDIP48, Memory Controller | NXP Semiconductors | SN74S408-2N vs N8X60F |