| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54BCT25760JT | Texas Instruments | Check for Price | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP24 | SN74S412DW vs SNJ54BCT25760JT |
| AM2916ADM | AMD | Check for Price | Registered Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP24 | SN74S412DW vs AM2916ADM |
| AM2916ADC-B | AMD | Check for Price | Registered Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP24 | SN74S412DW vs AM2916ADC-B |
| SN74BCT29861ANT-10 | Texas Instruments | Check for Price | Bus Transceiver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24 | SN74S412DW vs SN74BCT29861ANT-10 |
| IDT54FBT843EB | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, CDFP24 | SN74S412DW vs IDT54FBT843EB |
| AM2916AFM-B | AMD | Check for Price | Registered Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CDFP24 | SN74S412DW vs AM2916AFM-B |
| AM2916AFM | AMD | Check for Price | Registered Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CDFP24 | SN74S412DW vs AM2916AFM |
| AM2916ADM-B | AMD | Check for Price | Registered Bus Transceiver, S Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP24 | SN74S412DW vs AM2916ADM-B |
| IDT74FBT843SO | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | SN74S412DW vs IDT74FBT843SO |
| IDT74FBT843P | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 9-Bit, True Output, BICMOS, PDIP24 | SN74S412DW vs IDT74FBT843P |
Part Details for SN74S412DW by Texas Instruments
Results Overview of SN74S412DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74S412DW Information
SN74S412DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74S412DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74S412DW Part Data Attributes
|
|
SN74S412DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S412DW
Texas Instruments
Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-24 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Status Flip-Flop For Interrupt Commands | |
| Control Type | Enable High | |
| Count Direction | Unidirectional | |
| Family | S | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 30 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.02 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 130 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 20 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | High Level | |
| Width | 7.5 Mm |
Alternate Parts for SN74S412DW
This table gives cross-reference parts and alternative options found for SN74S412DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S412DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.