-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-BGA MICROSTAR 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5515 |
|
RFQ | ||
|
Quest Components | D FLIP-FLOP, SSTV SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 24-BIT, TRUE OUTPUT, TTL, PBGA114 | 30 |
|
$22.5000 / $25.0000 | Buy Now |
|
Rochester Electronics | SN74SSTV32852 24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15280 |
|
$9.1100 / $10.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74SSTV32852GKFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTV32852GKFR
Texas Instruments
24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-BGA MICROSTAR 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-114 | |
Pin Count | 114 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | SSTV | |
JESD-30 Code | R-PBGA-B114 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA114,6X19,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 220 | |
Prop. Delay@Nom-Sup | 3.1 ns | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for SN74SSTV32852GKFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTV32852GKFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM4SSTVF32852-114BR | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Alliance Semiconductor Corporation | SN74SSTV32852GKFR vs ASM4SSTVF32852-114BR |
V62/08602-01XA | Enhanced Product 24 Bit To 48 Bit Registered Buffer With Sstl_2 Inputs And Outputs 114-BGA MICROSTAR -40 to 85 | Texas Instruments | SN74SSTV32852GKFR vs V62/08602-01XA |
ASM4ISSTVF32852-114BT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Pulsecore Semiconductor | SN74SSTV32852GKFR vs ASM4ISSTVF32852-114BT |
PI74SSTVF32852NBE | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, CMOS, PBGA114, LEAD FREE, LFBGA-114 | Pericom Semiconductor Corporation | SN74SSTV32852GKFR vs PI74SSTVF32852NBE |
ICSSSTVA32852YHLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114 | Renesas Electronics Corporation | SN74SSTV32852GKFR vs ICSSSTVA32852YHLF-T |
ICSSSTV32852YHLFT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | SN74SSTV32852GKFR vs ICSSSTV32852YHLFT |
ICSSSTV32852YFT-LF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | SN74SSTV32852GKFR vs ICSSSTV32852YFT-LF |
ICSSSTV32852AHLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | SN74SSTV32852GKFR vs ICSSSTV32852AHLF |
PI74SSTV32852FNB | D Flip-Flop, SSTV Series, 1-Func, 24-Bit, True Output, CMOS, PBGA114, LFBGA-114 | Pericom Semiconductor Corporation | SN74SSTV32852GKFR vs PI74SSTV32852FNB |
ICSSSTV32852AHLFT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 24-Bit, True Output, PBGA114, BGA-114 | Integrated Device Technology Inc | SN74SSTV32852GKFR vs ICSSSTV32852AHLFT |