Part Details for SN750520JD by Texas Instruments
Results Overview of SN750520JD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN750520JD Information
SN750520JD by Texas Instruments is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SN750520JD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Pipeline Register | 3922 |
|
RFQ |
US Tariff Estimator: SN750520JD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN750520JD Part Data Attributes
|
|
SN750520JD
Texas Instruments
Buy Now
|
Compare Parts:
SN750520JD
Texas Instruments
Pipeline Register
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Dsp Peripheral, Pipeline Register |