Part Details for SN75066NE by Texas Instruments
Results Overview of SN75066NE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75066NE Information
SN75066NE by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75066NE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral Driver, 4 Driver, BIPolar, PDIP16 | 3585 |
|
RFQ |
US Tariff Estimator: SN75066NE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75066NE Part Data Attributes
|
|
SN75066NE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75066NE
Texas Instruments
Peripheral Driver, 4 Driver, BIPolar, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 4 | |
| JESD-30 Code | R-PDIP-T16 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |