| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75112DR | Texas Instruments | $0.6751 | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75112D vs SN75112DR |
| SN75112DR-00 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75112D vs SN75112DR-00 |
| SN75112DRE4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75112D vs SN75112DRE4 |
| SN75112DG4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75112D vs SN75112DG4 |
| SN75112D-00 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14 | SN75112D vs SN75112D-00 |
Part Details for SN75112D by Texas Instruments
Results Overview of SN75112D by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75112D Information
SN75112D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75112D | Texas Instruments | Dual Line Driver 14-SOIC 0 to 70 | |
| SN75112DR | Texas Instruments | Dual Line Driver 14-SOIC 0 to 70 |
Price & Stock for SN75112D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6806-5-ND
|
DigiKey | IC DRVR 14-SOIC Min Qty: 400 Container: Tube |
0 Tube |
|
$1.3070 | Buy Now |
|
DISTI #
86285746
|
Verical | Dual Transmitter 14-Pin SOIC Tube RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0601 | Americas - 9510 |
|
$1.2400 / $2.0000 | Buy Now |
|
DISTI #
86292260
|
Verical | Dual Transmitter 14-Pin SOIC Tube RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0001 | Americas - 7400 |
|
$1.2400 / $2.0000 | Buy Now |
|
DISTI #
86290721
|
Verical | Dual Transmitter 14-Pin SOIC Tube RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1001 | Americas - 5400 |
|
$1.2400 / $2.0000 | Buy Now |
|
DISTI #
86290591
|
Verical | Dual Transmitter 14-Pin SOIC Tube RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0501 | Americas - 3400 |
|
$1.2400 / $2.0000 | Buy Now |
|
DISTI #
86288781
|
Verical | Dual Transmitter 14-Pin SOIC Tube RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1501 | Americas - 1300 |
|
$1.2400 / $2.0000 | Buy Now |
|
DISTI #
595-SN75112D
|
Mouser Electronics | Buffers & Line Drivers DUAL LINE DRIVER/LIN A 595-SN75112DR A 5 A 595-SN75112DR RoHS: Compliant | 279 |
|
$1.5300 / $3.0800 | Buy Now |
|
|
Bristol Electronics | Dual Transmitter 14-Pin SOIC Tube | 398 |
|
RFQ | |
|
|
Quest Components | IC,LINE DRIVER,2 DRIVER,BIPOLAR,SOP,14PIN,PLASTIC | 284 |
|
$0.5895 / $1.9650 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,2 DRIVER,BIPOLAR,SOP,14PIN,PLASTIC | 33 |
|
$0.7074 / $1.1790 | Buy Now |
US Tariff Estimator: SN75112D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75112D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75112D Part Data Attributes
|
|
SN75112D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75112D
Texas Instruments
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | High Drive | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00004 A | |
| Input Characteristics | Gated | |
| Interface IC Type | Line Driver | |
| Interface Standard | V.35 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 0.44 V | |
| Output Characteristics | Open-Collector | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 15 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SN75112D
This table gives cross-reference parts and alternative options found for SN75112D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75112D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN75112D Frequently Asked Questions (FAQ)
-
The SN75112D can support data rates up to 10 Mbps, making it suitable for high-speed applications such as industrial automation and medical devices.
-
The SN75112D has a high common-mode rejection ratio (CMRR) of 100 dB, which helps to reject common-mode noise and EMI. Additionally, it has a built-in electromagnetic interference (EMI) filter to further reduce the effects of EMI.
-
The SN75112D has an operating temperature range of -40°C to 85°C, making it suitable for use in a wide range of industrial and commercial applications.
-
Yes, the SN75112D is designed for use in isolated systems and provides 2500 Vrms of isolation between the input and output stages, making it suitable for use in applications such as industrial automation and medical devices.
-
The SN75112D has a low power consumption of 50 mW per channel, making it suitable for use in battery-powered devices and other low-power applications.