Datasheets
SN75121D-00 by: Texas Instruments

Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16

Part Details for SN75121D-00 by Texas Instruments

Results Overview of SN75121D-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN75121D-00 Information

SN75121D-00 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for SN75121D-00

Part # Distributor Description Stock Price Buy
Vyrian Line Driver, 2 Func, 1 Driver, BIPolar, PDSO16 9315
RFQ

US Tariff Estimator: SN75121D-00 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN75121D-00
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN75121D-00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN75121D-00 Part Data Attributes

SN75121D-00 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN75121D-00 Texas Instruments Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16
Part Life Cycle Code Obsolete
Package Description Soic-16
ECCN Code EAR99
HTS Code 8542.39.00.60
Differential Output No
Driver Number of Bits 2
High Level Input Current-Max 0.00004 A
Input Characteristics Gated
Interface IC Type Line Driver
Interface Standard General Purpose
JESD-30 Code R-PDSO-G16
Length 9.9 Mm
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 2.15 V
Output Characteristics Open-Emitter
Output Low Current-Max 0.0008 A
Output Polarity True
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Supply Current-Max 60 Ma
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Commercial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Transmit Delay-Max 50 Ns
Width 3.9 Mm

Alternate Parts for SN75121D-00

This table gives cross-reference parts and alternative options found for SN75121D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75121D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN75121D Texas Instruments Check for Price Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16 SN75121D-00 vs SN75121D
Part Number Manufacturer Composite Price Description Compare
SN75121NE4 Texas Instruments Check for Price Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 SN75121D-00 vs SN75121NE4
SN75121DR Texas Instruments Check for Price Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16 SN75121D-00 vs SN75121DR
DS9615MJ/883 Texas Instruments Check for Price Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16 SN75121D-00 vs DS9615MJ/883
SN75113NSE4 Texas Instruments Check for Price Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16 SN75121D-00 vs SN75113NSE4
SN55115FK Texas Instruments Check for Price Line Receiver, 2 Func, 2 Rcvr, BIPolar, CQCC20 SN75121D-00 vs SN55115FK
9615DM Fairchild Semiconductor Corporation Check for Price Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16 SN75121D-00 vs 9615DM
DS55115J/883B National Semiconductor Corporation Check for Price Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP16 SN75121D-00 vs DS55115J/883B
DS55115J/883 Texas Instruments Check for Price Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16 SN75121D-00 vs DS55115J/883
DS75114N National Semiconductor Corporation Check for Price Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 SN75121D-00 vs DS75114N
DS75123N National Semiconductor Corporation Check for Price Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 SN75121D-00 vs DS75123N
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75121D-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75121D-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75121D-00 would you like to use for your alert(s)?
  • Please alert me when SN75121D-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75121D-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75121D-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75121D-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75121D-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75121D-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: