| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75121NE4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 | SN75121J-00 vs SN75121NE4 |
| SN75121DR | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16 | SN75121J-00 vs SN75121DR |
| DS9615MJ/883 | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16 | SN75121J-00 vs DS9615MJ/883 |
| SN75113NSE4 | Texas Instruments | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16 | SN75121J-00 vs SN75113NSE4 |
| SN55115FK | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CQCC20 | SN75121J-00 vs SN55115FK |
| 9615DM | Fairchild Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16 | SN75121J-00 vs 9615DM |
| DS55115J/883B | National Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP16 | SN75121J-00 vs DS55115J/883B |
| DS55115J/883 | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16 | SN75121J-00 vs DS55115J/883 |
| DS75114N | National Semiconductor Corporation | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 | SN75121J-00 vs DS75114N |
| DS75123N | National Semiconductor Corporation | Check for Price | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16 | SN75121J-00 vs DS75123N |
Part Details for SN75121J-00 by Texas Instruments
Results Overview of SN75121J-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75121J-00 Information
SN75121J-00 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75121J-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP16 | 8765 |
|
RFQ |
US Tariff Estimator: SN75121J-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75121J-00 Part Data Attributes
|
|
SN75121J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75121J-00
Texas Instruments
Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00004 A | |
| Input Characteristics | Gated | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Emitter | |
| Output Low Current-Max | 0.0008 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 60 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 50 Ns | |
| Width | 7.62 Mm |
Alternate Parts for SN75121J-00
This table gives cross-reference parts and alternative options found for SN75121J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75121J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.