| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75128JP4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP20 | SN75128J4 vs SN75128JP4 |
| SN75128J | Texas Instruments | Check for Price | Line Receiver, 8 Func, 8 Rcvr, BIPolar, CDIP20 | SN75128J4 vs SN75128J |
| SN75128J-00 | Texas Instruments | Check for Price | Line Receiver, 2 Func, 4 Rcvr, BIPolar, CDIP20 | SN75128J4 vs SN75128J-00 |
Part Details for SN75128J4 by Texas Instruments
Results Overview of SN75128J4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75128J4 Information
SN75128J4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75128J4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver/Receiver, BIPolar, CDIP20 | 8807 |
|
RFQ |
US Tariff Estimator: SN75128J4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75128J4 Part Data Attributes
|
|
SN75128J4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75128J4
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| High Level Input Current-Max | 0.000003 A | |
| Input Characteristics | Gated | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Ibm 360/370 | |
| JESD-30 Code | R-XDIP-T20 | |
| Length | 26.92 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.9 V | |
| Output Low Current-Max | 0.016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Receive Delay-Max | 30 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 53 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN75128J4
This table gives cross-reference parts and alternative options found for SN75128J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75128J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.