| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75142AJ | Texas Instruments | Check for Price | Line Driver/Receiver, BIPolar, CDIP14 | SN75142AJ4 vs SN75142AJ |
| SN75142JP4 | Texas Instruments | Check for Price | Line Driver/Receiver, BIPolar, CDIP14 | SN75142AJ4 vs SN75142JP4 |
| SN75142AJP4 | Texas Instruments | Check for Price | Line Driver/Receiver, BIPolar, CDIP14 | SN75142AJ4 vs SN75142AJP4 |
Part Details for SN75142AJ4 by Texas Instruments
Results Overview of SN75142AJ4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75142AJ4 Information
SN75142AJ4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75142AJ4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver/Receiver, BIPolar, CDIP14 | 3279 |
|
RFQ |
US Tariff Estimator: SN75142AJ4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75142AJ4 Part Data Attributes
|
|
SN75142AJ4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75142AJ4
Texas Instruments
Line Driver/Receiver, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T14 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Low Current-Max | 0.016 A | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Receive Delay-Max | 35 Ns | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for SN75142AJ4
This table gives cross-reference parts and alternative options found for SN75142AJ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75142AJ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.