Part Details for SN75174N by Motorola Semiconductor Products
Overview of SN75174N by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for SN75174N
SN75174N CAD Models
SN75174N Part Data Attributes
|
SN75174N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN75174N
Motorola Semiconductor Products
Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC PACKAGE-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC PACKAGE-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; X.27; EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 35 ns | |
Width | 7.62 mm |
Alternate Parts for SN75174N
This table gives cross-reference parts and alternative options found for SN75174N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75174N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75174N-00 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | SN75174N vs SN75174N-00 |
SN75174J | Line Driver, 2 Func, 2 Driver, BIPolar, CDIP16, CERAMIC PACKAGE-16 | Motorola Semiconductor Products | SN75174N vs SN75174J |
SN75174N | DUAL LINE DRIVER, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | SN75174N vs SN75174N |
SN75174N3 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | SN75174N vs SN75174N3 |
SN75174N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | SN75174N vs SN75174N-10 |