| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75178BPS | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | SN75178BPSRE4 vs SN75178BPS |
| SN75178BPS | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8 | SN75178BPSRE4 vs SN75178BPS |
| SN75178BPSRG4 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | SN75178BPSRE4 vs SN75178BPSRG4 |
Part Details for SN75178BPSRE4 by Texas Instruments
Results Overview of SN75178BPSRE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75178BPSRE4 Information
SN75178BPSRE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75178BPSRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN75178BPSRE4-ND
|
DigiKey | IC REDRIVER RS422/RS485 1CH 8SO Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6059 / $1.6572 | Buy Now |
|
|
Vyrian | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | 3083 |
|
RFQ |
US Tariff Estimator: SN75178BPSRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75178BPSRE4 Part Data Attributes
|
|
SN75178BPSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75178BPSRE4
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Positive And Negative Current Limiting 3-State Outputs | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | V.11; X.27; Eia-422-A; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 6.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.008 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 40 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transmit Delay-Max | 20 Ns | |
| Width | 5.3 Mm |
Alternate Parts for SN75178BPSRE4
This table gives cross-reference parts and alternative options found for SN75178BPSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75178BPSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.