-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1624 |
|
$0.4620 / $1.3200 | Buy Now | |
|
Quest Components | 456 |
|
$0.5280 / $1.3200 | Buy Now | |
|
Win Source Electronics | Dual J-K Flip-Flop with Set and Reset Negative-Edge Trigger | 33000 |
|
$0.9800 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C188DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C188DRG4
Texas Instruments
QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN75C188DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C188DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488D | IC QUAD LINE DRIVER, PDSO14, PLASTIC, SO-14, Line Driver or Receiver | NXP Semiconductors | SN75C188DRG4 vs MC1488D |
SN75C188DR | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | SN75C188DRG4 vs SN75C188DR |
SN75188D-00 | LINE DRIVER, PDSO14 | Texas Instruments | SN75C188DRG4 vs SN75188D-00 |
DS14C88MX/NOPB | IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | SN75C188DRG4 vs DS14C88MX/NOPB |
DS14C88M | IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | SN75C188DRG4 vs DS14C88M |
MC14C88BD | LINE DRIVER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | SN75C188DRG4 vs MC14C88BD |
MC14C88BDR2 | LINE DRIVER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | SN75C188DRG4 vs MC14C88BDR2 |
SN75C188DG4 | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14 | Texas Instruments | SN75C188DRG4 vs SN75C188DG4 |
SN75C188D | Quadruple Low-Power Line Driver 14-SOIC 0 to 70 | Texas Instruments | SN75C188DRG4 vs SN75C188D |
DS14C88MX | IC QUAD LINE DRIVER, PDSO14, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | SN75C188DRG4 vs DS14C88MX |