Part Details for SN75432P by Texas Instruments
Results Overview of SN75432P by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75432P Information
SN75432P by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75432P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 3 |
|
$10.6075 / $14.4648 | Buy Now | |
|
|
Quest Components | 1 |
|
$11.5718 | Buy Now |
US Tariff Estimator: SN75432P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75432P Part Data Attributes
|
|
SN75432P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75432P
Texas Instruments
Peripheral Driver, 2 Driver, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 2 | |
| JESD-30 Code | R-PDIP-T8 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
SN75432P Frequently Asked Questions (FAQ)
-
The maximum current that can be sourced or sunk by each output is 1A, but it's recommended to limit it to 500mA for reliable operation.
-
The SN75432P has a thermal pad on the bottom of the package, which should be connected to a copper plane on the PCB for heat dissipation. Additionally, ensure good airflow around the device and consider using a heat sink if necessary.
-
The minimum input voltage required for the SN75432P to function properly is 4.5V, but it's recommended to use a minimum of 5V for reliable operation.
-
Yes, the SN75432P can be used as a level shifter, but it's not recommended as it's primarily designed as a driver for stepper motors and other inductive loads. For level shifting, consider using a dedicated level shifter IC.
-
To protect the SN75432P from back-EMF generated by the stepper motor, use a diode (such as 1N4007) in parallel with each output, with the anode connected to the output and the cathode connected to the supply voltage.