Part Details for SN75433P by Texas Instruments
Results Overview of SN75433P by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75433P Information
SN75433P by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75433P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86147938
|
Verical | SN75433P Min Qty: 223 Package Multiple: 1 Date Code: 8701 | Americas - 1155 |
|
$1.0463 / $1.6875 | Buy Now |
|
|
Quest Components | 228 |
|
$2.0720 / $3.3600 | Buy Now | |
|
|
Rochester Electronics | Peripheral Driver, 2 Driver, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1155 |
|
$0.8370 / $1.3500 | Buy Now |
US Tariff Estimator: SN75433P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN75433P
SN75433P Part Data Attributes
|
|
SN75433P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75433P
Texas Instruments
Peripheral Driver, 2 Driver, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 2 | |
| JESD-30 Code | R-PDIP-T8 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
SN75433P Frequently Asked Questions (FAQ)
-
The maximum current that can be sourced or sunk by each output is 1A, but it's recommended to limit it to 500mA for reliable operation.
-
The SN75433P has a thermal pad on the bottom, so it's essential to provide a good thermal connection to the PCB or a heat sink to dissipate heat. A thermal interface material can be used to improve heat transfer.
-
The recommended input voltage range for the SN75433P is 4.5V to 5.5V, but it can operate down to 3.5V with reduced performance.
-
Yes, the SN75433P can be used as a level shifter, but it's not recommended as it's primarily designed as a line driver. If you need level shifting, consider using a dedicated level shifter IC.
-
Use ESD protection diodes and TVS diodes to protect the SN75433P from electrostatic discharge and overvoltage. Also, ensure that the input voltage does not exceed the recommended maximum rating.