| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75462DR | Texas Instruments | $0.6505 | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8 | SN75462D vs SN75462DR |
| SN75462DRE4 | Texas Instruments | Check for Price | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8 | SN75462D vs SN75462DRE4 |
| SN75462DE4 | Texas Instruments | Check for Price | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8 | SN75462D vs SN75462DE4 |
Part Details for SN75462D by Texas Instruments
Results Overview of SN75462D by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75462D Information
SN75462D by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75462D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-11810-5-ND
|
DigiKey | IC PERIPHERAL DRVR 4.75V/5.25V Min Qty: 1 Container: Tube |
1015 Tube |
|
$1.1651 / $2.1400 | Buy Now |
|
DISTI #
86286717
|
Verical | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0001 | Americas - 19800 |
|
$1.2025 / $1.6250 | Buy Now |
|
DISTI #
86286392
|
Verical | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 | Americas - 2870 |
|
$1.3500 / $1.6250 | Buy Now |
|
DISTI #
595-SN75462D
|
Mouser Electronics | Buffers & Line Drivers Dual Hi Current Peri pheral Drivers A 59 A 595-SN75462DR RoHS: Compliant | 345 |
|
$1.0600 / $2.1400 | Buy Now |
|
|
Bristol Electronics | Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube | 130 |
|
RFQ | |
|
|
Rochester Electronics | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 22860 |
|
$0.8060 / $1.3000 | Buy Now |
US Tariff Estimator: SN75462D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75462D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75462D Part Data Attributes
|
|
SN75462D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75462D
Texas Instruments
NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Built-in Protections | Over Current | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Standard | |
| Interface IC Type | Nand Gate Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 0.4 A | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 76 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.065 µS | |
| Turn-on Time | 0.05 µS | |
| Width | 3.9 Mm |
Alternate Parts for SN75462D
This table gives cross-reference parts and alternative options found for SN75462D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75462D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN75462D Frequently Asked Questions (FAQ)
-
The maximum current that can be sourced or sunk by each output is 1A, but it's recommended to limit it to 500mA for reliable operation.
-
The SN75462D has a thermal pad on the bottom of the package, which should be connected to a copper plane on the PCB for heat dissipation. Additionally, ensure good airflow around the device and consider using a heat sink if necessary.
-
The minimum input voltage required for the SN75462D to function properly is 4.5V, but it's recommended to use a minimum of 5V for reliable operation.
-
Yes, the SN75462D can be used as a level shifter, but it's not recommended as it's primarily designed as a driver for stepper motors and relays. For level shifting, consider using a dedicated level shifter IC like the TXB0108.
-
To protect the SN75462D from back-EMF when driving inductive loads, use a flyback diode (such as 1N4007) in parallel with the load, and consider adding a snubber circuit to reduce voltage spikes.