| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75462D | Texas Instruments | $0.5551 | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8 | SN75462DRE4 vs SN75462D |
| SN75462DR | Texas Instruments | $0.6510 | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8 | SN75462DRE4 vs SN75462DR |
| SN75462DE4 | Texas Instruments | Check for Price | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8 | SN75462DRE4 vs SN75462DE4 |
Part Details for SN75462DRE4 by Texas Instruments
Results Overview of SN75462DRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75462DRE4 Information
SN75462DRE4 by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75462DRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8 | 3803 |
|
RFQ |
US Tariff Estimator: SN75462DRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75462DRE4 Part Data Attributes
|
|
SN75462DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75462DRE4
Texas Instruments
NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Standard | |
| Interface IC Type | Nand Gate Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 0.4 A | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 76 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.065 µS | |
| Turn-on Time | 0.05 µS | |
| Width | 3.9 Mm |
Alternate Parts for SN75462DRE4
This table gives cross-reference parts and alternative options found for SN75462DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75462DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.