Part Details for SN75463P by Texas Instruments
Results Overview of SN75463P by Texas Instruments
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75463P Information
SN75463P by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75463P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9916-5-ND
|
DigiKey | IC PERIPHERAL DRVR 4.75V/5.25V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
708 In Stock |
|
$0.9591 / $1.9400 | Buy Now |
|
DISTI #
595-SN75463P
|
Mouser Electronics | Buffers & Line Drivers Dual Peripheral RoHS: Compliant | 878 |
|
$0.8010 / $1.6500 | Buy Now |
|
DISTI #
V99:2348_07360882
|
Arrow Electronics | Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2426 | Americas - 490 |
|
$0.8236 / $1.5816 | Buy Now |
|
DISTI #
92546179
|
Verical | Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2426 | Americas - 490 |
|
$1.5816 | Buy Now |
|
|
Bristol Electronics | Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube | 106 |
|
RFQ | |
|
|
Quest Components | IC,PERIPHERAL DRIVER,2 DRIVER,BIPOLAR,DIP,8PIN,PLASTIC | 360 |
|
$0.8404 / $2.1010 | Buy Now |
|
|
Quest Components | IC,PERIPHERAL DRIVER,2 DRIVER,BIPOLAR,DIP,8PIN,PLASTIC | 64 |
|
$1.7160 / $3.1200 | Buy Now |
|
|
Quest Components | IC,PERIPHERAL DRIVER,2 DRIVER,BIPOLAR,DIP,8PIN,PLASTIC | 16 |
|
$1.2606 / $2.1010 | Buy Now |
|
|
Quest Components | IC,PERIPHERAL DRIVER,2 DRIVER,BIPOLAR,DIP,8PIN,PLASTIC | 2 |
|
$1.8760 / $2.3450 | Buy Now |
|
|
Quest Components | IC,PERIPHERAL DRIVER,2 DRIVER,BIPOLAR,DIP,8PIN,PLASTIC | 1 |
|
$1.2606 | Buy Now |
US Tariff Estimator: SN75463P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN75463P
SN75463P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75463P Part Data Attributes
|
|
SN75463P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75463P
Texas Instruments
OR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Built-in Protections | Over Current | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Standard | |
| Interface IC Type | Or Gate Based Peripheral Driver | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 0.4 A | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 76 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.055 µS | |
| Turn-on Time | 0.04 µS | |
| Width | 7.62 Mm |
Alternate Parts for SN75463P
This table gives cross-reference parts and alternative options found for SN75463P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75463P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75463PE4 | Texas Instruments | Check for Price | OR Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDIP8 | SN75463P vs SN75463PE4 |
| JM38510/12909BPA | Texas Instruments | Check for Price | OR Gate Based Peripheral Driver, 0.5A, BIPolar, CDIP8 | SN75463P vs JM38510/12909BPA |
| DS75463N | National Semiconductor Corporation | Check for Price | NOR Gate Based Peripheral Driver, 2 Driver, 0.3A, BIPolar, PDIP8 | SN75463P vs DS75463N |
| DS75463N | Rochester Electronics LLC | Check for Price | NOR Gate Based Peripheral Driver, 0.3A, BIPolar, PDIP8 | SN75463P vs DS75463N |
| DS75463N | Texas Instruments | Check for Price | NOR Gate Based Peripheral Driver, 2 Driver, 0.3A, BIPolar, PDIP8 | SN75463P vs DS75463N |
SN75463P Frequently Asked Questions (FAQ)
-
The SN75463P can handle a maximum current of 1A per channel, with a total current limit of 2A for all channels combined.
-
To protect the SN75463P from back-EMF, use a flyback diode (also known as a freewheeling diode) in parallel with the inductive load. This diode allows the current to continue flowing when the switch is turned off, preventing the back-EMF from damaging the IC.
-
The minimum input voltage required for the SN75463P to function properly is 4.5V. However, it's recommended to use a minimum of 5V to ensure reliable operation.
-
Yes, the SN75463P can be used to drive a relay. However, make sure to choose a relay with a coil voltage and current rating that matches the SN75463P's output capabilities. Also, consider adding a flyback diode to protect the IC from back-EMF.
-
To reduce power dissipation in the SN75463P, use a heat sink, ensure good airflow, and minimize the voltage drop across the IC by using a low-ESR capacitor and a low-resistance output stage.