Part Details for SN75500AN by Texas Instruments
Results Overview of SN75500AN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75500AN Information
SN75500AN by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75500AN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Display Driver, PDIP40 | 7481 |
|
RFQ |
US Tariff Estimator: SN75500AN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75500AN Part Data Attributes
|
|
SN75500AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75500AN
Texas Instruments
Display Driver, PDIP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-40 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Ac Plasma Display Driver | |
| JESD-30 Code | R-PDIP-T40 | |
| Length | 52.455 Mm | |
| Multiplexed Display Capability | Yes | |
| Number of Functions | 1 | |
| Number of Segments | 32 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 13.2 V | |
| Supply Voltage-Min | 12 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 100 V | |
| Supply Voltage1-Min | 12 V | |
| Supply Voltage1-Nom | 60 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| fmax-Min | 8 Mhz |