Part Details for SN75508FN by Texas Instruments
Results Overview of SN75508FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75508FN Information
SN75508FN by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75508FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Display Driver, PQCC44 | 6432 |
|
RFQ |
US Tariff Estimator: SN75508FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN75508FN
SN75508FN Part Data Attributes
|
|
SN75508FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75508FN
Texas Instruments
Display Driver, PQCC44
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-44 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Ac Plasma Display Driver | |
| JESD-30 Code | S-PQCC-J44 | |
| Length | 16.5862 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 32 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage-Max | 9.35 V | |
| Supply Voltage-Min | 7.65 V | |
| Supply Voltage1-Max | 90 V | |
| Supply Voltage1-Min | 7.65 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.5862 Mm | |
| fmax-Min | 4 Mhz |