| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75552FN | Rochester Electronics LLC | Check for Price | EL Driver, 32-Segment, BICMOS, PQCC44 | SN75552FN vs SN75552FN |
Part Details for SN75552FN by Texas Instruments
Results Overview of SN75552FN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75552FN Information
SN75552FN by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75552FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | EL Driver, 32-Segment, BICMOS, PQCC44 | 4526 |
|
RFQ |
US Tariff Estimator: SN75552FN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75552FN Part Data Attributes
|
|
SN75552FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75552FN
Texas Instruments
EL Driver, 32-Segment, BICMOS, PQCC44
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-44 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Display Mode | Dot Matrix | |
| Input Characteristics | Standard | |
| Interface IC Type | El Display Driver | |
| JESD-30 Code | S-PQCC-J44 | |
| Length | 16.5862 Mm | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 32 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Drain | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 250 Ma | |
| Supply Voltage-Max | 15 V | |
| Supply Voltage-Min | 10.8 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 15 V | |
| Supply Voltage1-Min | 10.8 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.5862 Mm | |
| fmax-Min | 4 Mhz |
Alternate Parts for SN75552FN
This table gives cross-reference parts and alternative options found for SN75552FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75552FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.