| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75ALS053N | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDIP20 | SN75ALS053FN-00 vs SN75ALS053N |
| DS3893AVX | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 | SN75ALS053FN-00 vs DS3893AVX |
| SN75ALS053FN | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 | SN75ALS053FN-00 vs SN75ALS053FN |
| SN75ALS053FN | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PQCC20 | SN75ALS053FN-00 vs SN75ALS053FN |
| SN75ALS053FNR | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 | SN75ALS053FN-00 vs SN75ALS053FNR |
Part Details for SN75ALS053FN-00 by Texas Instruments
Results Overview of SN75ALS053FN-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75ALS053FN-00 Information
SN75ALS053FN-00 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75ALS053FN-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Transceiver, 4 Func, 1 Driver, 1 Rcvr, TTL, PQCC20 | 8014 |
|
RFQ |
US Tariff Estimator: SN75ALS053FN-00 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75ALS053FN-00 Part Data Attributes
|
|
SN75ALS053FN-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS053FN-00
Texas Instruments
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, TTL, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.0001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Ieee 896.1 | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.02 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC20,.4SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 8 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 65 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Transmit Delay-Max | 7 Ns | |
| Width | 8.9662 Mm |
Alternate Parts for SN75ALS053FN-00
This table gives cross-reference parts and alternative options found for SN75ALS053FN-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS053FN-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.