Datasheets
packagee
SN75ALS197NSRG4 by: Texas Instruments

Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16

Part Details for SN75ALS197NSRG4 by Texas Instruments

Results Overview of SN75ALS197NSRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Motor control systems Robotics and Drones

SN75ALS197NSRG4 Information

SN75ALS197NSRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for SN75ALS197NSRG4

Part # Distributor Description Stock Price Buy
Vyrian Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 6532
RFQ

US Tariff Estimator: SN75ALS197NSRG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN75ALS197NSRG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN75ALS197NSRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN75ALS197NSRG4 Part Data Attributes

SN75ALS197NSRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN75ALS197NSRG4 Texas Instruments Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, Sop-16
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.60
Input Characteristics Differential Schmitt Trigger
Interface IC Type Line Receiver
Interface Standard V.10; V.11; X.26; X.27
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.2 Mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Low Current-Max 0.016 A
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 22 Ns
Receiver Number of Bits 4
Seated Height-Max 2 Mm
Supply Current-Max 35 Ma
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 Mm

Alternate Parts for SN75ALS197NSRG4

This table gives cross-reference parts and alternative options found for SN75ALS197NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS197NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN75ALS197NS Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 SN75ALS197NSRG4 vs SN75ALS197NS
Part Number Manufacturer Composite Price Description Compare
SN65LBC175N Texas Instruments $2.5091 Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16 SN75ALS197NSRG4 vs SN65LBC175N
AM26LS32MN YAGEO Corporation Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 SN75ALS197NSRG4 vs AM26LS32MN
AM26LS32BIN NXP Semiconductors Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 SN75ALS197NSRG4 vs AM26LS32BIN
SN65LBC175DG4 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16 SN75ALS197NSRG4 vs SN65LBC175DG4
SN65LBC173ANR Texas Instruments Check for Price Line Receiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDIP16 SN75ALS197NSRG4 vs SN65LBC173ANR
AM26LS32BCN NXP Semiconductors Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 SN75ALS197NSRG4 vs AM26LS32BCN
SN65175DRE4 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 SN75ALS197NSRG4 vs SN65175DRE4
AM26LS32CN YAGEO Corporation Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 SN75ALS197NSRG4 vs AM26LS32CN
SN75ALS199DRG4 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 SN75ALS197NSRG4 vs SN75ALS199DRG4
AM26LS32BCN YAGEO Corporation Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 SN75ALS197NSRG4 vs AM26LS32BCN
equivalents icon

SN75ALS197NSRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75ALS197NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75ALS197NSRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75ALS197NSRG4 would you like to use for your alert(s)?
  • Please alert me when SN75ALS197NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75ALS197NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75ALS197NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75ALS197NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75ALS197NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75ALS197NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: