| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD75232N | Texas Instruments | $0.2273 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20 | SN75C185NE4 vs GD75232N |
| SN75185N | Texas Instruments | $0.5298 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20 | SN75C185NE4 vs SN75185N |
| SN75C185N | Texas Instruments | $1.3000 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDIP20 | SN75C185NE4 vs SN75C185N |
| GD75232NE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20 | SN75C185NE4 vs GD75232NE4 |
| GD65232N | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | SN75C185NE4 vs GD65232N |
| SN75185NE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20 | SN75C185NE4 vs SN75185NE4 |
| GD65232N | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20 | SN75C185NE4 vs GD65232N |
Part Details for SN75C185NE4 by Texas Instruments
Results Overview of SN75C185NE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75C185NE4 Information
SN75C185NE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75C185NE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDIP20 | 7324 |
|
RFQ |
US Tariff Estimator: SN75C185NE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75C185NE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75C185NE4 Part Data Attributes
|
|
SN75C185NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C185NE4
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDIP20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Requires -12v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 8 V | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.0032 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 4000 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.75 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 13.2 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 3500 Ns | |
| Width | 7.62 Mm |
Alternate Parts for SN75C185NE4
This table gives cross-reference parts and alternative options found for SN75C185NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C185NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.