There are no models available for this part yet.
Overview of SN75C189ADB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SN75C189ADB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 640 |
|
$0.3771 / $0.4436 | Buy Now |
CAD Models for SN75C189ADB by Texas Instruments
Part Data Attributes for SN75C189ADB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-232-F; V.28
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
6.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
6000 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2 mm
|
Supply Current-Max
|
0.7 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for SN75C189ADB
This table gives cross-reference parts and alternative options found for SN75C189ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C189DBR | QUAD LINE RECEIVER, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN75C189ADB vs SN75C189DBR |
MC1489AML1 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | onsemi | SN75C189ADB vs MC1489AML1 |
SN75C189ADBLE | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75C189ADB vs SN75C189ADBLE |
MC1489AML2 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | onsemi | SN75C189ADB vs MC1489AML2 |
SN75C189DB | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADB vs SN75C189DB |
SN75C189DBLE | QUAD LINE RECEIVER, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | SN75C189ADB vs SN75C189DBLE |
SN75C189DBE4 | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADB vs SN75C189DBE4 |
SN75C189ADBE4 | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADB vs SN75C189ADBE4 |
SN75C189DBLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189ADB vs SN75C189DBLE-00 |
SN75C189ADBRG4 | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75C189ADB vs SN75C189ADBRG4 |
Related Parts for SN75C189ADB
-
MK22FX512VMD12Microcontrollers
-
SN75LV4737ADBLine Driver or Receivers
-
SP6121CN-LSwitching Regulator or Controllers
-
SN74LV4053ANSRE4Multiplexers or Switches
-
SP6201ER-L-3-3Linear Regulator ICs
-
KSZ8863MLLI-TRNetwork Interfaces
-
SN74CBTD3306PWRBus Driver/Transceivers
-
SNJ54H50WGates
-
SN75240PTransient Suppressors