Part Details for SN75C189DB by Texas Instruments
Overview of SN75C189DB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN75C189DB
SN75C189DB CAD Models
SN75C189DB Part Data Attributes:
|
SN75C189DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189DB
Texas Instruments
QUAD LINE RECEIVER, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, SSOP14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN75C189DB
This table gives cross-reference parts and alternative options found for SN75C189DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C189ADB | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189DB vs SN75C189ADB |
SN75C189DBE4 | QUAD LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189DB vs SN75C189DBE4 |
SN75C189DB-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189DB vs SN75C189DB-00 |
SN75C189DBLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189DB vs SN75C189DBLE-00 |
SN75C189ADB-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189DB vs SN75C189ADB-00 |
SN75C189ADBRG4 | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75C189DB vs SN75C189ADBRG4 |
SN75C189ADBR | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75C189DB vs SN75C189ADBR |
SN75C189ADBRE4 | Quadruple Low-Power Line Receiver 14-SSOP 0 to 70 | Texas Instruments | SN75C189DB vs SN75C189ADBRE4 |
SN75C189ADBLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189DB vs SN75C189ADBLE-00 |
MC1489AML2 | QUAD LINE RECEIVER, PDSO14, EIAJ, SOIC-14 | onsemi | SN75C189DB vs MC1489AML2 |