Part Details for SN75C189NS by Texas Instruments
Overview of SN75C189NS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SN75C189NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75C189NS-ND
|
DigiKey | IC LINE RECEIVER Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5425 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5425 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for SN75C189NS
SN75C189NS CAD Models
SN75C189NS Part Data Attributes
|
SN75C189NS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189NS
Texas Instruments
QUAD LINE RECEIVER, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN75C189NS
This table gives cross-reference parts and alternative options found for SN75C189NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C189NSR | Quadruple Low-Power Line Receiver 14-SO 0 to 70 | Texas Instruments | SN75C189NS vs SN75C189NSR |
SN75C189NSLE | LINE RECEIVER, PDSO14 | Texas Instruments | SN75C189NS vs SN75C189NSLE |
SN75C189NSRG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN75C189NS vs SN75C189NSRG4 |