Part Details for SN75C3223DW by Texas Instruments
Results Overview of SN75C3223DW by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75C3223DW Information
SN75C3223DW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75C3223DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86136794
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 168 Package Multiple: 1 | Americas - 1675 |
|
$1.8750 / $2.2375 | Buy Now |
|
DISTI #
86152091
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0301 | Americas - 1550 |
|
$1.8750 / $2.2375 | Buy Now |
|
DISTI #
86140102
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0601 | Americas - 475 |
|
$1.8750 / $2.2375 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, RS-232 Compatibler, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3700 |
|
$1.5000 / $1.8800 | Buy Now |
|
DISTI #
86136794
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 168 Package Multiple: 1 | Americas - 1675 |
|
$1.8750 / $2.2375 | Buy Now |
|
DISTI #
86152091
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0301 | Americas - 1550 |
|
$1.8750 / $2.2375 | Buy Now |
|
DISTI #
86140102
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0601 | Americas - 475 |
|
$1.8750 / $2.2375 | Buy Now |
|
DISTI #
86136794
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 168 Package Multiple: 1 | Americas - 1675 |
|
$1.8750 / $2.2375 | Buy Now |
|
DISTI #
86152091
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0301 | Americas - 1550 |
|
$1.8750 / $2.2375 | Buy Now |
|
DISTI #
86140102
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0601 | Americas - 475 |
|
$1.8750 / $2.2375 | Buy Now |
US Tariff Estimator: SN75C3223DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN75C3223DW
SN75C3223DW Part Data Attributes
|
|
SN75C3223DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3223DW
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for SN75C3223DW
This table gives cross-reference parts and alternative options found for SN75C3223DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3223DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75C3223DWR | Texas Instruments | $1.2264 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DW vs SN75C3223DWR |
| SN65C3223EDWR | Texas Instruments | $1.4622 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DW vs SN65C3223EDWR |
| SN75C3223DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DW vs SN75C3223DWRE4 |
| SN75C3223DWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DW vs SN75C3223DWRG4 |
| SN65C3223DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DW vs SN65C3223DWRE4 |
| SN75C3223DWE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DW vs SN75C3223DWE4 |
| SN65C3223EDW | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DW vs SN65C3223EDW |
| SN75C3223EDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DW vs SN75C3223EDWRG4 |
| SN75C3223EDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DW vs SN75C3223EDWG4 |