Part Details for SN75C3223DWR by Texas Instruments
Results Overview of SN75C3223DWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75C3223DWR Information
SN75C3223DWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75C3223DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-SN75C3223DWR
|
Mouser Electronics | RS-232 Interface IC 3-5.5V RS232 MultiCh RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
|
DISTI #
86290412
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 379 |
|
$2.0750 / $2.4750 | Buy Now |
|
|
Rochester Electronics | SN75C3223 3-V to 5-V Multichannel RS-232 Compatible Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 379 |
|
$1.6600 / $2.0800 | Buy Now |
|
DISTI #
86290412
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 379 |
|
$2.0750 / $2.4750 | Buy Now |
|
DISTI #
86290412
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 379 |
|
$2.0750 / $2.4750 | Buy Now |
|
|
Vyrian | Interface ICs | 6284 |
|
RFQ |
US Tariff Estimator: SN75C3223DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN75C3223DWR
SN75C3223DWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75C3223DWR Part Data Attributes
|
|
SN75C3223DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3223DWR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for SN75C3223DWR
This table gives cross-reference parts and alternative options found for SN75C3223DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3223DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65C3223EDWR | Texas Instruments | $1.4622 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DWR vs SN65C3223EDWR |
| SN75C3223DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DWR vs SN75C3223DWRE4 |
| SN75C3223DWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DWR vs SN75C3223DWRG4 |
| SN65C3223DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DWR vs SN65C3223DWRE4 |
| SN75C3223DWE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DWR vs SN75C3223DWE4 |
| SN65C3223EDW | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DWR vs SN65C3223EDW |
| SN75C3223DW | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DWR vs SN75C3223DW |
| SN75C3223EDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DWR vs SN75C3223EDWRG4 |
| SN75C3223EDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO20 | SN75C3223DWR vs SN75C3223EDWG4 |
SN75C3223DWR Frequently Asked Questions (FAQ)
-
The SN75C3223DWR can support data rates up to 100 Mbps, making it suitable for high-speed applications such as industrial automation, medical devices, and automotive systems.
-
The SN75C3223DWR has a high common-mode voltage range of -15V to 15V, allowing it to operate in noisy environments and providing robustness against electromagnetic interference (EMI).
-
The SN75C3223DWR has a low power consumption of 135mW (typical) at 3.3V supply voltage, making it suitable for battery-powered devices and other power-sensitive applications.
-
Yes, the SN75C3223DWR is pin-compatible with other RS-232 transceivers, making it easy to replace existing devices or design in new systems.
-
The SN75C3223DWR has built-in electrostatic discharge (ESD) protection up to ±15kV, providing robustness against electrostatic discharge events.