Part Details for SN75DP118RHHT by Texas Instruments
Results Overview of SN75DP118RHHT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75DP118RHHT | Texas Instruments | Display Port 1:1 Repeater 36-VQFN 0 to 85 |
Price & Stock for SN75DP118RHHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN75DP118RHHTCT-ND
|
DigiKey | IC REDRIVER DISPLAYPORT 36VQFN Min Qty: 1 Container: Cut Tape |
235 Cut Tape |
|
$2.2320 / $3.5900 | Buy Now |
|
DISTI #
296-SN75DP118RHHTTR-ND
|
DigiKey | IC REDRIVER DISPLAYPORT 36VQFN Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$1.8704 / $2.0539 | Buy Now |
|
DISTI #
595-SN75DP118RHHT
|
Mouser Electronics | Display Interface IC Display Port 1:1 Rep eater A 595-SN75DP1 A 595-SN75DP118RHHR RoHS: Compliant | 0 |
|
$1.9200 / $3.7000 | Order Now |
|
DISTI #
595-SN75DP118RHHT
|
Mouser Electronics | Display Interface IC Display Port 1:1 Rep eater A 595-SN75DP1 A 595-SN75DP118RHHR RoHS: Compliant | 0 |
|
$1.9200 / $3.7000 | Order Now |
|
DISTI #
86038069
|
Verical | Display Port Buffer Interface RoHS: Compliant Min Qty: 193 Package Multiple: 1 Date Code: 1101 | Americas - 9250 |
|
$1.6375 / $1.9500 | Buy Now |
|
DISTI #
86026096
|
Verical | Display Port Buffer Interface RoHS: Compliant Min Qty: 193 Package Multiple: 1 | Americas - 1500 |
|
$1.6375 / $1.9500 | Buy Now |
|
|
Rochester Electronics | SN75DP118 Display Port 1:1 Repeater RoHS: Compliant Status: Active Min Qty: 1 | 19500 |
|
$1.3100 / $1.6400 | Buy Now |
US Tariff Estimator: SN75DP118RHHT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN75DP118RHHT
SN75DP118RHHT Part Data Attributes
|
|
SN75DP118RHHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75DP118RHHT
Texas Instruments
Consumer Circuit, PQCC36
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 36 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQCC-N36 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for SN75DP118RHHT
This table gives cross-reference parts and alternative options found for SN75DP118RHHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75DP118RHHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75DP118RHHR | Texas Instruments | $1.1744 | Consumer Circuit, PQCC36 | SN75DP118RHHT vs SN75DP118RHHR |
| MAX4929EETP+T | Maxim Integrated Products | Check for Price | Consumer Circuit, BICMOS, QCC20 | SN75DP118RHHT vs MAX4929EETP+T |