Part Details for SN75DP129RHHT by Texas Instruments
Results Overview of SN75DP129RHHT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75DP129RHHT | Texas Instruments | DisplayPort to TMDS Translator 36-VQFN 0 to 85 |
Price & Stock for SN75DP129RHHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN75DP129RHHTCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 36VQFN Min Qty: 1 Container: Cut Tape |
471 Cut Tape |
|
$2.8049 / $4.4500 | Buy Now |
|
DISTI #
296-SN75DP129RHHTTR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 36VQFN Min Qty: 250 Container: Tape & Reel |
250 Tape & Reel |
|
$2.3642 / $2.5863 | Buy Now |
|
DISTI #
595-SN75DP129RHHT
|
Mouser Electronics | Display Interface IC DisplayPort to TMDS Translator A 595-SN7 A 595-SN75DP129RHHR RoHS: Compliant | 175 |
|
$2.4400 / $4.5100 | Buy Now |
|
DISTI #
595-SN75DP129RHHT
|
Mouser Electronics | Display Interface IC DisplayPort to TMDS Translator A 595-SN7 A 595-SN75DP129RHHR RoHS: Compliant | 175 |
|
$2.4400 / $4.5100 | Buy Now |
|
|
Rochester Electronics | Consumer Circuit, PQCC36 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$1.6600 / $2.0800 | Buy Now |
|
|
Vyrian | Consumer Circuit, PQCC36 | 5368 |
|
RFQ |
US Tariff Estimator: SN75DP129RHHT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN75DP129RHHT
SN75DP129RHHT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75DP129RHHT Part Data Attributes
|
|
SN75DP129RHHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75DP129RHHT
Texas Instruments
Consumer Circuit, PQCC36
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 36 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQCC-N36 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for SN75DP129RHHT
This table gives cross-reference parts and alternative options found for SN75DP129RHHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75DP129RHHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75DP129RHHR | Texas Instruments | $1.4912 | Consumer Circuit, PQCC36 | SN75DP129RHHT vs SN75DP129RHHR |
| SN75DP129RHHTG4 | Texas Instruments | Check for Price | Consumer Circuit, PQCC36 | SN75DP129RHHT vs SN75DP129RHHTG4 |
SN75DP129RHHT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLVAE04, which includes guidelines for trace routing, component placement, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The SN75DP129RHHT is a highly configurable device, and the configuration depends on the specific display resolution and refresh rate. Texas Instruments provides a DisplayPort Configuration Tool that helps engineers generate the necessary configuration files and settings for their specific application.
-
The SN75DP129RHHT supports cable lengths up to 3 meters (10 feet) at a data rate of 5.4 Gbps per lane, and up to 2 meters (6.6 feet) at a data rate of 8.1 Gbps per lane, assuming a high-quality cable with minimal attenuation and distortion.
-
Texas Instruments provides a troubleshooting guide in the application note SLVAE05, which includes steps for debugging common issues, such as signal integrity problems, display artifacts, and system-level issues. Additionally, engineers can use tools like oscilloscopes and signal analyzers to debug the signal quality and integrity.
-
The SN75DP129RHHT is compatible with other DisplayPort devices and standards, including DisplayPort 1.4, HDMI 2.0, and USB-C. It also supports multiple data rates, including RBR (1.62 Gbps), HBR (2.7 Gbps), and HBR2 (5.4 Gbps), making it a versatile solution for various display applications.