Part Details for SN75LP1185DBLE by Texas Instruments
Overview of SN75LP1185DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN75LP1185DBLE
SN75LP1185DBLE CAD Models
SN75LP1185DBLE Part Data Attributes
|
SN75LP1185DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LP1185DBLE
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO20, SSO-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES -9 TO -15 SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 900 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 9 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1600 ns | |
Width | 5.3 mm |
Alternate Parts for SN75LP1185DBLE
This table gives cross-reference parts and alternative options found for SN75LP1185DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LP1185DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LP1185DBR | Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70 | Texas Instruments | SN75LP1185DBLE vs SN75LP1185DBR |
SN75LP1185DBRE4 | Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70 | Texas Instruments | SN75LP1185DBLE vs SN75LP1185DBRE4 |
SN75LP196DBR | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN75LP1185DBLE vs SN75LP196DBR |
SN75LP196DBRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN75LP1185DBLE vs SN75LP196DBRG4 |
SN75LP196DBLE | TRIPLE LINE TRANSCEIVER, PDSO20, SSO-20 | Texas Instruments | SN75LP1185DBLE vs SN75LP196DBLE |
SN75LP196DB | TRIPLE LINE TRANSCEIVER, PDSO20, SSOP-20 | Texas Instruments | SN75LP1185DBLE vs SN75LP196DB |
SN75LP1185DB | TRIPLE LINE TRANSCEIVER, PDSO20 | Texas Instruments | SN75LP1185DBLE vs SN75LP1185DB |
SN75LP196DBRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN75LP1185DBLE vs SN75LP196DBRE4 |