Drivers And Interfaces
SN75LP196DB
Texas Instruments
Description: TRIPLE LINE TRANSCEIVER, PDSO20, SSOP-20

Overview of SN75LP196DB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN75LP196DB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN75LP196DB by Texas Instruments

SN75LP196DB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
Length
7.2 mm
Number of Functions
3
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.002 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
900 ns
Receiver Number of Bits
3
Seated Height-Max
2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
15 V
Supply Voltage1-Min
9 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
1600 ns
Width
5.3 mm
Want to compare parts?
  1. SN75LP196DB
    Texas Instruments
    TRIPLE LINE TRANSCEIVER, PDSO20, SSOP-20
    VS

Alternate Parts for SN75LP196DB

This table gives cross-reference parts and alternative options found for SN75LP196DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LP196DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75LP1185DBRE4 Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70 Texas Instruments SN75LP196DB vs SN75LP1185DBRE4
SN75LP196DBRE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN75LP196DB vs SN75LP196DBRE4
SN75LP1185DBLE TRIPLE LINE TRANSCEIVER, PDSO20, SSO-20 Texas Instruments SN75LP196DB vs SN75LP1185DBLE
SN75LP1185DB TRIPLE LINE TRANSCEIVER, PDSO20 Texas Instruments SN75LP196DB vs SN75LP1185DB
Part Number Description Manufacturer Compare
SN75LP196DBRE4 TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN75LP196DB vs SN75LP196DBRE4
SN75LP1185DBRE4 Low-Power Multiple RS-232 Drivers and Receivers 20-SSOP 0 to 70 Texas Instruments SN75LP196DB vs SN75LP1185DBRE4
SN75LP1185DBLE TRIPLE LINE TRANSCEIVER, PDSO20, SSO-20 Texas Instruments SN75LP196DB vs SN75LP1185DBLE
SN75LP1185DB TRIPLE LINE TRANSCEIVER, PDSO20 Texas Instruments SN75LP196DB vs SN75LP1185DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75LP196DB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75LP196DB by Texas Instruments

Select Manufacturer
Which Manufacturer of SN75LP196DB would you like to use for your alert(s)?
  • Please alert me when SN75LP196DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75LP196DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75LP196DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75LP196DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75LP196DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75LP196DB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: