Part Details for SN75LVDM977DGGG4 by Texas Instruments
Overview of SN75LVDM977DGGG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for SN75LVDM977DGGG4
SN75LVDM977DGGG4 CAD Models
SN75LVDM977DGGG4 Part Data Attributes:
|
SN75LVDM977DGGG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDM977DGGG4
Texas Instruments
9-Channel LVD-SCSI Transceiver 56-TSSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SUPPORTS SINGLE-ENDED AND LOW-VOLTAGE DIFFERENTIAL SCSI | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | X3.277; SCSI-2; SCSI-3 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 9 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.9 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 8.8 ns | |
Width | 6.1 mm |
Alternate Parts for SN75LVDM977DGGG4
This table gives cross-reference parts and alternative options found for SN75LVDM977DGGG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDM977DGGG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDM977DGG | 9-Channel LVD-SCSI Transceiver 56-TSSOP 0 to 70 | Texas Instruments | SN75LVDM977DGGG4 vs SN75LVDM977DGG |
SN75LVDM977DGGRG4 | 9 LINE TRANSCEIVER, PDSO56, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Texas Instruments | SN75LVDM977DGGG4 vs SN75LVDM977DGGRG4 |
SN75LVDM977DGGR | 9-Channel LVD-SCSI Transceiver 56-TSSOP 0 to 70 | Texas Instruments | SN75LVDM977DGGG4 vs SN75LVDM977DGGR |