| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LA1844 | onsemi | Check for Price | Audio Tuner, 1-Band, PDSO24 | SN761685PW vs LA1844 |
| U4065B-AFL3 | Atmel Corporation | Check for Price | Audio Tuner, PDSO24 | SN761685PW vs U4065B-AFL3 |
| TDA5736MDK | NXP Semiconductors | Check for Price | Video Tuner, 3-Band, PDSO24 | SN761685PW vs TDA5736MDK |
| TDA5737MDK | NXP Semiconductors | Check for Price | Video Tuner, 3-Band, PDSO24 | SN761685PW vs TDA5737MDK |
| TDA5637MDK | NXP Semiconductors | Check for Price | Video Tuner, 3-Band, PDSO24 | SN761685PW vs TDA5637MDK |
| TDA5737M-T | NXP Semiconductors | Check for Price | Video Tuner, 3-Band, PDSO24 | SN761685PW vs TDA5737M-T |
| TDA5736M | NXP Semiconductors | Check for Price | Video Tuner, 3-Band, PDSO24 | SN761685PW vs TDA5736M |
| 935261948118 | NXP Semiconductors | Check for Price | Video Tuner, 2-Band, PDSO24 | SN761685PW vs 935261948118 |
| TDA5737MDK-T | NXP Semiconductors | Check for Price | Video Tuner, 3-Band, PDSO24 | SN761685PW vs TDA5737MDK-T |
| U4065B-AFL | Microchip Technology Inc | Check for Price | Audio Tuner, 1-Band, PDSO24 | SN761685PW vs U4065B-AFL |
Part Details for SN761685PW by Texas Instruments
Results Overview of SN761685PW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN761685PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Tuner, 3-Band, PDSO24 | 8747 |
|
RFQ |
US Tariff Estimator: SN761685PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN761685PW Part Data Attributes
|
|
SN761685PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN761685PW
Texas Instruments
Video Tuner, 3-Band, PDSO24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in IF Amplifier | Yes | |
| Consumer IC Type | Video Tuner | |
| Input Frequency-Max (RF) | 860 Mhz | |
| Input Frequency-Min (RF) | 50 Mhz | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 7.8 Mm | |
| Noise Figure-Nom | 12 Db | |
| Number of Bands | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for SN761685PW
This table gives cross-reference parts and alternative options found for SN761685PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN761685PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.