Part Details for SN76752N by Texas Instruments
Results Overview of SN76752N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SN76752N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Remote Control Transmitter IC, Bipolar, PDIP16 | 5208 |
|
RFQ |
US Tariff Estimator: SN76752N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN76752N Part Data Attributes
|
|
SN76752N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN76752N
Texas Instruments
Remote Control Transmitter IC, Infrared, Bipolar, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Remote Control Transmitter Ic | |
| JESD-30 Code | R-PDIP-T16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 9 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmission Media | Infrared |