| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5408FMQB | National Semiconductor Corporation | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SNC5408W vs 5408FMQB |
| M38510/01601BDA | Teledyne HiRel | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SNC5408W vs M38510/01601BDA |
| M38510/01601BBA | Teledyne HiRel | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SNC5408W vs M38510/01601BBA |
| 5408FMQB | Texas Instruments | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SNC5408W vs 5408FMQB |
| M38510/01601BAA | Lansdale Semiconductor Inc | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SNC5408W vs M38510/01601BAA |
| M38510/01601BDA | Lansdale Semiconductor Inc | Check for Price | AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | SNC5408W vs M38510/01601BDA |
Part Details for SNC5408W by Texas Instruments
Results Overview of SNC5408W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SNC5408W Information
SNC5408W by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SNC5408W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, 4-Func, 2-Input, TTL, CDFP14 | 8741 |
|
RFQ |
US Tariff Estimator: SNC5408W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SNC5408W Part Data Attributes
|
|
SNC5408W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNC5408W
Texas Instruments
AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XDFP-F14 | |
| Length | 8.72 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 33 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for SNC5408W
This table gives cross-reference parts and alternative options found for SNC5408W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC5408W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.